UVY2W101MHD

Nichicon
647-UVY2W101MHD

UVY2W101MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 100uF 18x40 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:

307 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.55 $7.55
$6.79 $67.90
$5.90 $295.00
$5.32 $532.00
$4.41 $2,646.00
$4.02 $4,020.00
$3.85 $10,010.00
$3.81 $19,050.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
100 uF
450 VDC
+ 105 C
18 mm
7.5 mm
40 mm
1000 Hour
20 %
200 mA
- 25 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.25
Leakage Current: 1.9 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 16.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVY2W220MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 450 Volts 20%
Nichicon UVZ2W220MHD1TN
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 450 Volts 20%
Cornell Dubilier 225TTA450M
Aluminium Electrolytic Capacitors - Axial Leaded 2.2uF 450V 20% LYTICS/IC
Nichicon PPB1632470KGL
Film Capacitors 6 x 15 x 26.5
Vishay MBE04140C2201FC100
Metal Film Resistors - Through Hole 1watt 2.2Kohm 1%
Vishay PR03000201002JAC00
Metal Film Resistors - Through Hole 3watts 10Kohms 5%
Nichicon UVY2W220MHD
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 22uF 12.5x25 20% 5LS
Nichicon UVY2W470MHD
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 47uF 16x31.5 20% 7.5LS
Cornell Dubilier CD15FD331FO3F
Mica Capacitors 330pF 500V 1%
Cornell Dubilier CD15FD111FO3F
Mica Capacitors 110pF 500V 1%