UVY2W100MPD1TD

Nichicon
647-UVY2W100MPD1TD

UVY2W100MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:

102
Can Dispatch Immediately

On Order:

500
Expected 09-Feb-24

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$1.33 $13.30
$1.02 $102.00
Full Ammo Pack (Order in multiples of 500)
$0.811 $405.50
$0.737 $737.00
$0.688 $1,720.00
$0.64 $3,200.00
$0.627 $6,270.00
$0.614 $15,350.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
10 uF
450 VDC
+ 105 C
10 mm
5 mm
20 mm
1000 Hour
20 %
56 mA
- 25 C
Straight
20 mm
UVY
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TDK B43652A5567M050
Aluminium Electrolytic Capacitors - Snap In 450VDC 560uF 20% 190ohm
TDK B32714H9106K000
Film Capacitors 900VDC 10uF 10% LS 27.5mm
Vishay NFR25H0004709JR500
Metal Film Resistors - Through Hole 47 OHM 5% 100PPM 1/2W
Analog Devices Inc. MAX11165ETC+
Analog to Digital Converters - ADC 16-bit, 250ksps Unipolar ADC with Int/Ext Reference
STMicroelectronics NUCLEO-WL55JC1
Development Boards & Kits - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho US/Euro Freq
Vishay MAL203036109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 25V
Murata LQM18PH1R0MFRL
Power Inductors - SMD 1 UH 20%
STMicroelectronics T1605G-6I
Triacs 16A Logic Level Triac for LED Light Dimmers
KEMET R523I347050P1M
Film Capacitors 310VAC 630VDC 0.47uF THB Grd IIB AECQ2
Nichicon LGU2F331MELZ
Aluminium Electrolytic Capacitors - Snap In 315volts 330uF 105c 22x50x10L/S