UVY2V4R7MPD1TD

Nichicon
647-UVY2V4R7MPD1TD

UVY2V4R7MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 350 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.817 $8.17
$0.538 $53.80
Full Ammo Pack (Order in multiples of 1000)
$0.339 $339.00
$0.318 $636.00
$0.262 $2,620.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4.7 uF
350 VDC
+ 105 C
8 mm
3.5 mm
1000 Hour
20 %
39 mA
- 40 C
Straight
11.5 mm
UVY
Ammo Pack
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99