UVY2V221MRD

Nichicon
647-UVY2V221MRD

UVY2V221MRD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 350volts 220uF 22x50 20% 10LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:

28 Can Dispatch Immediately
Quantities greater than 28 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.95 $9.95
$8.97 $89.70
$7.77 $388.50
$7.03 $703.00
$5.99 $1,497.50
$5.58 $2,790.00
$5.19 $5,190.00
$5.10 $12,750.00
5,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
350 VDC
+ 105 C
22 mm
10 mm
50 mm
1000 Hour
20 %
540 mA
- 40 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.25
Leakage Current: 3.18 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 27.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL213668221E3
220uF 63V 20% 12.5 x 20
Diodes Incorporated B130LAW-7-F
30V 1A
Vishay MAL214655222E3
2200uF 20% 16volts
Bourns 4306R-101-472LF
6pin 4.7Kohms Bussed Low Profile
KEMET ESW108M063AM3AA
63V 1000uF 105C 6k Hour Radial
KEMET T398E106M016AT
10/16V TRIPLE LEAD
Panasonic EEU-FC1E102L
1000uF 25V
Panasonic EEU-EB2D470
47uF 200VDC
Panasonic ECQ-UAAF104K
0.1uF 275VAC 10% MPP L/S=15mm
Nichicon ULD1V470MED1TD
35V 47UF 20%