UVY2G3R3MPD1TD

Nichicon
647-UVY2G3R3MPD1TD

UVY2G3R3MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 400 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 977

Stock:

977 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$0.835 $8.35
$0.551 $55.10
Full Ammo Pack (Order in multiples of 1000)
$0.346 $346.00
$0.326 $652.00
$0.279 $2,790.00
$0.273 $6,825.00
$0.264 $13,200.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
3.3 uF
400 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
34 mA
- 40 C
Straight
11.5 mm
UVY
Ammo Pack
Brand: Nichicon
Capacitance - nF: 3300 nF
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 1.642 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic EEU-FC1H470H
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200