UVY2G221MRD

Nichicon
647-UVY2G221MRD

UVY2G221MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 220uF 22x50 20% 10LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:

39 Can Dispatch Immediately
Quantities greater than 39 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.64 $10.64
$9.45 $94.50
$8.98 $224.50
$8.28 $414.00
$8.07 $807.00
$6.86 $1,715.00
$6.51 $3,255.00
$6.03 $6,030.00
$5.91 $14,775.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
400 VDC
+ 105 C
22 mm
10 mm
50 mm
1000 Hour
20 %
460 mA
- 40 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.25
Leakage Current: 3.62 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 27.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET C0805F224M5RACAUTO7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0805 20% AEC-Q200
Weidmuller 1760490000
Barrier Terminal Blocks 5.08/02/90 3.5SN OR
Panjit GBU610_T0_00601
Bridge Rectifiers 6A/1000V standard bridge
STMicroelectronics LDK320M-R
LDO Voltage Regulators 200 mA low quiescent current and high PSRR volt regulator
Texas Instruments TL783CKCSE3
Linear Voltage Regulators 3 Terminal 700mA Hi VltgAdj+VltgRegulatr
STMicroelectronics LD1084V
LDO Voltage Regulators 2.85-30V 5.0A Adj
onsemi KSC3503DS
Bipolar Transistors - BJT NPN Epitaxial Sil
Nisshinbo Micro Devices NJM5532D
Operational Amplifiers - Op Amps Dual Low Noise
Bel RST 6.3
Fuses with Leads - Through Hole
Nichicon UPS2C2R2MED
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 2.2uF 6.3x11 20% 2.5LS