UVY2G010MED

Nichicon
647-UVY2G010MED

UVY2G010MED

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 400volts 1uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,042

Stock:

1,042
Can Dispatch Immediately

On Order:

3,000
Expected 05-Jan-24
Quantities greater than 4042 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.911 $0.91
$0.623 $6.23
$0.376 $37.60
$0.266 $266.00
$0.225 $900.00
$0.193 $1,544.00
$0.188 $4,512.00
$0.175 $8,400.00
$0.164 $16,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
1 uF
400 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
14 mA
- 40 C
Straight
UVY
Bulk
Brand: Nichicon
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.25
Leakage Current: 80 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Analog Devices Inc. MAX22700EASA+
Ultra-High CMTI Silicon-Carbide (SiC) gate driver
Diodes Incorporated 1N4148W-7-F
SURFACE MOUNT FAST SWITCHING DIODE
Vishay VS-MBRS340-M3/9AT
3A 40V Single Die Schottky Rectifier
Diodes Incorporated DMN10H220L-7
100V N-Ch Enh FET 16Vgs 1.6A 1.3W
YAGEO MFR-25FRF52-11K5
11.5K OHM 1/4W 1%
Nichicon RS81C101MDN1JT
100UF 16V 20%
Analog Devices Inc. LT1376CN8-5#PBF
1.5A, 500kHz Buck Sw Regs
KEMET C322C332F1G5TA
100V 3300pF C0G 1% LS=5.08mm
Sumida CDRH6D38NP-5R0NC
5.0uH 2.90A
Xicon 273-4.99K-RC
4.99Kohms 1% 50PPM