UVY2E680MHD

Nichicon
647-UVY2E680MHD

UVY2E680MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 68uF 16x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:

199 Can Dispatch Immediately

Factory Lead Time:

72 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.12 $3.12
$2.49 $24.90
$1.85 $185.00
$1.40 $700.00
$1.24 $1,240.00
$1.15 $2,875.00
$1.07 $5,350.00
$1.05 $10,500.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
68 uF
250 VDC
+ 105 C
16 mm
7.5 mm
25 mm
1000 Hour
20 %
270 mA
- 40 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 780 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL214631471E3
Aluminium Electrolytic Capacitors - Radial Leaded 50V 470uF 20% AEC-Q200
KEMET PEG130KH4200QE4
Aluminium Electrolytic Capacitors - Axial Leaded 40V 2000uF -10/+00% -40/+105C Axial
Vishay MAL203036109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 25V
Vishay 595D106X9050D2T
Tantalum Capacitors - Solid SMD 10uF 50volts 10% D case Conformal
TE Connectivity 193839-3
Pin & Socket Connectors HDR SKT 1X04C R/A V0
Cornell Dubilier 158TTA035M
Aluminium Electrolytic Capacitors - Axial Leaded 1500uF 35V 20% LYTICS/IC
Nichicon LLS1C153MELA
Aluminium Electrolytic Capacitors - Snap In 16volts 15000uF 85c 25x30x10L/S
onsemi MMBD701LT1G
Schottky Diodes & Rectifiers 70V 200mW Schottky Diode
Vishay MAL213831101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 50V 20% Axial
Nichicon UVY2E331MRD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 330uF 20x40 20% 10LS