UVY2E4R7MED

Nichicon
647-UVY2E4R7MED

UVY2E4R7MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 4.7uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,187

Stock:

2,187 Can Dispatch Immediately
Quantities greater than 2187 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.949 $0.95
$0.651 $6.51
$0.391 $39.10
$0.277 $277.00
$0.233 $932.00
$0.231 $1,848.00
$0.223 $5,352.00
$0.208 $9,984.00
$0.193 $19,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4.7 uF
250 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
35 mA
- 40 C
Straight
UVY
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.2
Leakage Current: 147 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
CUI Devices CPI-137-83T
Piezo Buzzers & Audio Indicators buzzer, 13.9 mm, 7.5 mm deep, P, 5 VDC, 83 dB, Through Hole, Audio Indicator
Amphenol PT10LH10-473A2020-S
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer
CUI Inc. VX7805-500
Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 0.5A 2.5W SIP non-Iso
ISSI IS62C256AL-45ULI-TR
SRAM 256K 32K x 8 45ns 5v Async SRAM 5v
Phoenix Contact 1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Omron G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC 500mW
Omron G8N-1L-AS DC12
Automotive Relays Automotive Relay
Toshiba TBD62783APG
Gate Drivers DMOS Transistor 8-CH, 50V/0.5A
ebm-papst R2E220-AA44-23
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 220mm Round, 115VAC, 530CFM
Delta Electronics 06EK3
AC Power Entry Modules Power Entry Module EMI Filter, 115/250VAC, 6A, Screw Mount, N/A-Lug, Double Fuse