UVY2E470MHD

Nichicon
647-UVY2E470MHD

UVY2E470MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 47uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 554

Stock:

554 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.29 $2.29
$1.42 $14.20
$1.18 $118.00
$1.10 $550.00
$0.934 $934.00
$0.915 $4,575.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
47 uF
250 VDC
+ 105 C
12.5 mm
5 mm
20 mm
1000 Hour
20 %
190 mA
- 40 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 570 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Wurth Elektronik 860020684033
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 10K uF 50V 20%
Vishay MAL215267229E3
Aluminium Electrolytic Capacitors - Radial Leaded 450V 22uF 20% AEC-Q200
Vishay 1N4007-E3/54
Rectifiers Vr/1000V Io/1A
Omron G2RL-24-DC12
General Purpose Relays DPDT 12VDC Class F Sealed
Panasonic EEU-FK1V222S
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 20% AEC-Q200
Panasonic EEU-FM1H101B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series
Panasonic EEU-FS1E222B
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 10000H 12.5x25mm
KEMET ESG336M250AL3AA
Aluminium Electrolytic Capacitors - Radial Leaded 250V 33uF 105C 5k Hour Radial
Nichicon UVZ2E330MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 250V 105c 12.5x20
Cornell Dubilier 222MWR630K
Film Capacitors 0.0022uF 630V 10%