UVY2E331MRD

Nichicon
647-UVY2E331MRD

UVY2E331MRD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 250volts 330uF 20x40 20% 10LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:

42 Can Dispatch Immediately
Quantities greater than 42 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.50 $7.50
$6.75 $67.50
$5.86 $293.00
$5.10 $510.00
$4.50 $1,350.00
$4.20 $2,520.00
$3.91 $4,105.50
$3.83 $9,766.50
$3.76 $19,176.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
330 uF
250 VDC
+ 105 C
20 mm
10 mm
40 mm
1000 Hour
20 %
710 mA
- 40 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 3.4 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 19.600 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Fujitsu N010-0510-T219
15" Pen & Finger
Nichicon UVC2G100MPD
400V 10uF TOL 20% Radial
Nichicon UVZ1V332MHD
35volts 3300uF 16x35.5 20% 7.5LS
Texas Instruments TL084CN
JFET Input
Broadcom Limited HCPL-7800A-000E
4.5 - 5.5 SV 8 dB
Texas Instruments UC2844D
Current-Mode PWM Controller
KEMET ESK227M050AH1EA
50V 220uF 85C 2k Hour Radial
Texas Instruments UA78L08ACD
8.0V 100mA
Cornell Dubilier 567KXM035M
560uF 35V 20%