UVY2E330MPD

Nichicon
647-UVY2E330MPD

UVY2E330MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 33uF 10x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,042

Stock:

1,042 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$0.999 $9.99
$0.878 $87.80
$0.586 $586.00
$0.539 $1,509.20
$0.493 $5,521.60
$0.482 $12,146.40
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
33 uF
250 VDC
+ 105 C
10 mm
5 mm
20 mm
1000 Hour
20 %
140 mA
- 40 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 430 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Wurth Elektronik 860010473011
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG8 220uF 25V 20% Radial
Nichicon UVR2C101MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160V 85c 12.5x20
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Wurth Elektronik 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
Nichicon UVY1C222MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF 10x20 20% 5LS
Panasonic ECA-1EM330I
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
Panasonic ECA-2EHG4R7BJ
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
KEMET ESH475M050AC3KA
Aluminium Electrolytic Capacitors - Radial Leaded 50V 4.7uF 105C 2k Hour Radial
Nichicon UPJ1H101MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20%
Nichicon UVZ2A471MHD1YQ
Aluminium Electrolytic Capacitors - Radial Leaded 470UF 100V 105c