UVY2E220MPD

Nichicon
647-UVY2E220MPD

UVY2E220MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 250volts 22uF 10x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,389

Stock:

1,389 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$1.15 $11.50
$1.08 $108.00
$0.498 $1,394.40
$0.463 $5,185.60
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
22 uF
250 VDC
+ 105 C
10 mm
5 mm
20 mm
1000 Hour
20 %
105 mA
- 40 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 320 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVZ1E102MPD1CM
1000uF25V 105c 10x20mm
WIMA FKP2F011001D00HSSD
1000pF 250V 2.5% PCM5
Neutrik NRJ-NUT-MN
Metal Hexagonal Nut for NRJ jacks
Harwin H3161-01
1mm PC BOARD SOCKET TIN
Nichicon UVR1V471MPD1TD
470uF 35V 85c
Neutrik NRJ6HM-1-PRE
Jack 1/4" - stereo switched tip and ring (not sleeve), slim-full thread metal-PCBH-cha grd
Amphenol PT10LV10-101A2020-S
100ohms 10mm Rnd Top adj Steel Lead
Murata RDE5C2E561J1K1H03B
WIMA FKP2F004701D00JSSD
250V 470pF 5%
WIMA MKP2-0.1/250/5X2
250V .1uF 5% L/S 5mm W 5 x H 10 x L 7.2m