UVY2E100MPD

Nichicon
647-UVY2E100MPD

UVY2E100MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 10uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,157

Stock:

2,157 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.949 $9.49
$0.673 $67.30
$0.571 $1,142.00
$0.383 $3,830.00
$0.379 $9,096.00
$0.376 $18,800.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
10 uF
250 VDC
+ 105 C
10 mm
5 mm
12.5 mm
1000 Hour
20 %
71 mA
- 40 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 200 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
STMicroelectronics STM32U595VJT6
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz 4Mbytes of Flash
STMicroelectronics VND9008AJTR
Power Switch ICs - Power Distribution Double channel high-side driver current sense analog feedback automotive apps
Vishay IRF740PBF
MOSFET 400V N-CH HEXFET
Texas Instruments NE555P
Timers & Support Products Precision
ROHM Semiconductor KTR10EZPF3005
Thick Film Resistors - SMD 0805 30Mohm 1% High Voltage
Nichicon UVZ1H101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V 20% Wide Temp Range
Central Semiconductor 2N3906 PBFREE
Bipolar Transistors - BJT PNP Gen Pur SS
Nichicon UVZ2C220MPD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 22uF 10x16 20% 5LS
Nichicon UEP1H4R7MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50V 20% Bi-Polarized
Nichicon ULD1H010MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1UF 20%