UVY2DR47MED1TD

Nichicon
647-UVY2DR47MED1TD

UVY2DR47MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded .47uF 200V 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,000
Expected 20-Nov-23
Quantities greater than 4000 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.539 $0.54
$0.268 $2.68
$0.171 $17.10
$0.145 $145.00
Full Ammo Pack (Order in multiples of 2000)
$0.143 $286.00
$0.134 $1,340.00
$0.13 $3,120.00
$0.121 $6,050.00
$0.113 $11,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
0.47 uF
200 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
11 mA
- 40 C
Straight
UVY
Ammo Pack
Brand: Nichicon
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99