UVY2D3R3MED1TD

Nichicon
647-UVY2D3R3MED1TD

UVY2D3R3MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 200V 20% Aluminum Capacitor

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,000

Stock:

4,000 Can Dispatch Immediately
Quantities greater than 4000 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.595 $0.60
$0.29 $2.90
$0.186 $18.60
$0.158 $158.00
Full Ammo Pack (Order in multiples of 2000)
$0.147 $294.00
$0.14 $1,400.00
$0.138 $3,312.00
$0.132 $6,600.00
$0.123 $12,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
3.3 uF
200 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
30 mA
- 40 C
Straight
UVY
Ammo Pack
Brand: Nichicon
Capacitance - nF: 3300 nF
Dissipation Factor DF: 0.2
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Wide Temperature Range Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99