UVY2D330MPD

Nichicon
647-UVY2D330MPD

UVY2D330MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 200volts 33uF 10x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 511

Stock:

511 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$0.973 $9.73
$0.856 $85.60
$0.657 $657.00
$0.605 $1,694.00
$0.551 $6,171.20
$0.538 $13,557.60
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
33 uF
200 VDC
+ 105 C
10 mm
5 mm
20 mm
1000 Hour
20 %
140 mA
- 40 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 364 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi SMMBT3906LT1G
SS GP XSTR SPCL TR
Nichicon UVR1V222MHD
35volts 2200uF 16x25 20% 7.5LS
Winbond W25Q80DVSNIG
spiFlash, 8M-bit, 4Kb Uniform Sector
Texas Instruments LMV331M7/NOPB
L Volt Sngl Comp
Texas Instruments LMH6645MF/NOPB
Sgl 2.7V 650Ua 80Mhz RRIO Amp
Semtech SM712.TCT
400W ASYMMETRICAL TVS 7V,12V
Winbond W25Q40CLSNIG
spiFlash, 4M-bit, 4Kb Uniform Sector
TDK B32642B0333J
0.033uF 1000volts 5% LS=15mm
Nichicon UCS2E101MHD1TN
100uF 250V 20%
Nichicon UVR1C102MPD
16volts 1000uF