UVY2D100MPD1TD

Nichicon
647-UVY2D100MPD1TD

UVY2D100MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 200 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,652

Stock:

1,652
Can Dispatch Immediately

On Order:

2,000
Expected 13-Dec-23

Factory Lead Time:

35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$1.02 $10.20
$0.679 $67.90
Full Ammo Pack (Order in multiples of 1000)
$0.426 $426.00
$0.344 $688.00
$0.339 $8,475.00
$0.326 $16,300.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
10 uF
200 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
57 mA
- 40 C
Straight
11.5 mm
UVY
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 1.656 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Bud Industries PN-1329-A
Enclosures for Industrial Automation IP68 NEMA 6P Box (8.7 X 5.8 X 3 In)
Quectel YB0010AA
Antennas External, 698-960, 1710-2690 , LTE (4G), Monopole, 2000 +/-30, SMA Male, Magnetic, F 84 81.5 16
ECS ECS-.327-12.5-12R-C-TR
Crystals 32.768kHz 12.5pF -40C +85C
Littelfuse 01000020Z
Fuse Clips 5mm Clip
Microchip MCP1402T-E/OT
Gate Drivers 0.5A Sngl MOSFET Drvr
Molex 10-84-4032
Pin & Socket Connectors HDR VERT FEMALE 3P
Littelfuse 0215012.MXP
Cartridge Fuses 250V 12A
Vishay AC05000001009JAC00
Wirewound Resistors - Through Hole 5watts 10ohms 5%
Vishay HVR3700001003JR500
Metal Film Resistors - Through Hole 1/2watt 100Kohms 5%
Vishay VR37000001004FR500
Metal Film Resistors - Through Hole 1/2watt 1Mohms 1%