UVY2A680MPD

Nichicon
647-UVY2A680MPD

UVY2A680MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 68uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:

1,000 Can Dispatch Immediately

Factory Lead Time:

67 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$0.978 $9.78
$0.707 $70.70
$0.705 $423.00
$0.474 $474.00
$0.433 $1,125.80
$0.413 $4,130.00
$0.409 $10,225.00
$0.405 $20,250.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
68 uF
100 VDC
+ 105 C
10 mm
5 mm
12.5 mm
1000 Hour
20 %
190 mA
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 204 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99