UVY2A4R7MDD

Nichicon
647-UVY2A4R7MDD

UVY2A4R7MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 4.7uF 20% 5X11 Tol 2LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,401

Stock:

2,401 Can Dispatch Immediately

Factory Lead Time:

63 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.428 $0.43
$0.301 $3.01
$0.184 $18.40
$0.138 $138.00
$0.125 $325.00
$0.104 $1,040.00
$0.10 $2,500.00
$0.095 $9,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4.7 uF
100 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
32 mA
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.08
Leakage Current: 14.1 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 440 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Vishay SS2FH6HM3/H
Schottky Diodes & Rectifiers 2A 60V Schottky Rect
Panasonic ERJ-PA3F5100V
Thick Film Resistors - SMD 0603 510ohm 1% Anti-Surge AEC-Q200
onsemi KSC945CYTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Nichicon UVY2A100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 10uF 20% 5X11 Tol 2LS
Nichicon UVY2A2R2MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 100V 20% Aluminum Capacitor
Nichicon UFG1H3R3MDM1TD
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 50 Volts 20%
Nichicon UFG2A010MDM
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 100 Volts 20% Tol.