UVY2A471MHD1TN

Nichicon
647-UVY2A471MHD1TN

UVY2A471MHD1TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 100V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:

233 Can Dispatch Immediately

Factory Lead Time:

74 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.03 $3.03
$2.40 $24.00
$1.79 $179.00
Full Ammo Pack (Order in multiples of 250)
$1.79 $447.50
$1.35 $675.00
$1.20 $1,200.00
$1.12 $2,800.00
$1.04 $5,200.00
$1.02 $10,200.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
470 uF
100 VDC
+ 105 C
16 mm
7.5 mm
25 mm
1000 Hour
20 %
715 mA
- 55 C
Straight
UVY
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL212516102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000UF 25V
Nichicon UHW2A471MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 470UF 100V
Texas Instruments TL783CKCSE3
Linear Voltage Regulators 3 Terminal 700mA Hi VltgAdj+VltgRegulatr
Bourns 3296Y-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
TE Connectivity 282844-3
Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 3P.
KEMET T350D226K006AT
Tantalum Capacitors - Solid Leaded 6.3V 22uF 10% LS=2.54mm
Central Semiconductor MPSA20 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
Nichicon UKA1E102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25Volts 1000uF AEC-Q200
Nichicon UPW1J101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 100uF AEC-Q200
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive