UVY2A470MPD1TD

Nichicon
647-UVY2A470MPD1TD

UVY2A470MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 100 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,604

Stock:

2,604 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.791 $7.91
$0.586 $58.60
Full Ammo Pack (Order in multiples of 1000)
$0.32 $320.00
$0.312 $624.00
$0.307 $7,675.00
$0.294 $14,700.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
47 uF
100 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
140 mA
- 55 C
Straight
11.5 mm
UVY
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KYOCERA AVX CM05X5R226M06AH080
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0402
Sensirion SGP40-D-R4
Air Quality Sensors MOX Sensor
Laird Performance Materials TYA2520121R0M-10
Power Inductors - SMD 1uH 3.6A 20% Wire Wound
Wurth Elektronik 742792651
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AEC-Q200
Keystone Electronics 1043
Cylindrical Battery Contacts, Clips, Holders & Springs 18650 PCB PLASTIC BATT HLDR THM 1 CELL
Wurth Elektronik 865060157011
Aluminium Electrolytic Capacitors - SMD WCAPASLL 1500uF 6.3V 20% SMD/SMT
E-Switch EG2211
Slide Switches DPDT 30V .2A SLD/SW
Nichicon UHE2A151MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 150uF 105c 16x15 7.5LS
Nichicon UVZ1E102MPD1CM
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF25V 105c 10x20mm
Lite-On LTV-817S
Transistor Output Optocouplers Optocoupler Phototrans