UVY1V682MHD

Nichicon
647-UVY1V682MHD

UVY1V682MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 6800uF 18x40 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,950
Expected 14-Nov-23

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.19 $6.19
$5.02 $50.20
$3.83 $383.00
$2.90 $1,740.00
$2.55 $2,550.00
$2.46 $6,396.00
$2.36 $11,800.00
10,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
6800 uF
35 VDC
+ 105 C
20 mm
10 mm
40 mm
1000 Hour
20 %
2 A
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 7.14 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 16.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Bourns 3296W-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms Sealed Vertical Adjust
Infineon IRFP250NPBF
MOSFET MOSFT 200V 30A 75mOhm 82nCAC
Rubycon 50PK4700MEFC18X40
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Hammond 193V
Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 0.15H @ 3000mA
Vishay RN60D2210FB14
Metal Film Resistors - Through Hole 1/4watt 221ohms 1% 100ppm
Vishay RN60D2003FRE6
Metal Film Resistors - Through Hole 1/4watt 200Kohms 1% 100ppm
Vishay RN60D1001FB14
Metal Film Resistors - Through Hole 1/4watt 1Kohms 1% 100ppm
Vishay RN60D1502FB14
Metal Film Resistors - Through Hole 1/4watt 15Kohms 1% 100ppm
Vishay RN65E5002BB14
Metal Film Resistors - Through Hole 1/4watt 50Kohms .1% 25ppm
onsemi BZX79C20
Zener Diodes 20V 0.5W Zener