UVY1V102MHD

Nichicon
647-UVY1V102MHD

UVY1V102MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:

997 Can Dispatch Immediately

Factory Lead Time:

70 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.33 $13.30
$0.753 $753.00
$0.696 $1,392.00
$0.634 $6,340.00
$0.619 $15,475.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
1000 uF
35 VDC
+ 105 C
12.5 mm
5 mm
20 mm
1000 Hour
20 %
810 mA
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 1.05 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 3.600 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay IRF9510PBF
MOSFET 100V P-CH HEXFET MOSFET
CUI Devices PDP-30
Circular DIN Connectors Power Din Conn eConnectors
WIMA MKS2B044701K00JSSD
Film Capacitors 4.7 uF 50 VDC 5%
CTS 210-2MS
DIP Switches/SIP Switches 2 switch sections SPST
CUI Devices PD-40S
Circular DIN Connectors Power Din Conn eConnectors
CUI Devices PDP-40
Circular DIN Connectors Power Din Conn eConnectors
Bourns PV36W103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Square 25turn
Harwin M7582-05
Headers & Wire Housings JUMPER SOCKET OPEN TOP BLACK
Analog Devices Inc. ADM7151ARDZ-04-R7
LDO Voltage Regulators 800mA ULN 1.5to5.1Vo Adj LDO
Wakefield-Vette 658-60AB
Heat Sinks Omnidirectional Pin Fin Heat Sink for 27mm BGA and PowerPC, Aluminum