UVY1V101MED

Nichicon
647-UVY1V101MED

UVY1V101MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 100uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,800

Stock:

10,800 Can Dispatch Immediately
Quantities greater than 10800 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.422 $4.22
$0.255 $25.50
$0.18 $180.00
$0.153 $612.00
$0.132 $1,056.00
$0.128 $3,072.00
$0.119 $5,712.00
$0.11 $11,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
100 uF
35 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
150 mA
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 105 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVZ1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS
Nichicon UVZ1V332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 3300uF 16x35.5 20% 7.5LS
Nichicon UVZ1H222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x35.5 20% 7.5LS
Nichicon UVZ1J471MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63V 105c
Nichicon UVZ2A101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 10X20 Tol 5LS
Nichicon UVY1V221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x11.5 20% 3.5LS
Vishay SB1H90-E3/54
Schottky Diodes & Rectifiers 90 Volt 1.0 Amp 50 Amp IFSM
Nichicon UVZ1C470MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 16V 20% Aluminum Capacitor
Nichicon UKT1V103MRD
Aluminium Electrolytic Capacitors - Radial Leaded 35V 10000uf 20% AEC-Q200
Nichicon UVZ1E4R7MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 25 Volts 20%