UVY1J680MPD1TD

Nichicon
647-UVY1J680MPD1TD

UVY1J680MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 63V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$0.645 $6.45
$0.48 $48.00
Full Ammo Pack (Order in multiples of 1000)
$0.355 $355.00
$0.314 $628.00
$0.292 $2,920.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
68 uF
63 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
155 mA
- 55 C
Straight
UVY
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Wide Temperature Range Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99