UVY1J471MHD

Nichicon
647-UVY1J471MHD

UVY1J471MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,899

Stock:

4,899 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.99 $1.99
$1.22 $12.20
$1.07 $107.00
$0.712 $712.00
$0.657 $1,314.00
$0.599 $5,990.00
$0.586 $14,650.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
470 uF
63 VDC
+ 105 C
12.5 mm
5 mm
20 mm
1000 Hour
20 %
640 mA
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 888.3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 4.020 g

CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL212518471E3
Aluminium Electrolytic Capacitors - Axial Leaded 470UF 63V
onsemi FDP2572
MOSFET TO-220 N-CH 150V 29A
Nichicon UPW1J221MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 220uF AEC-Q200
Wurth Elektronik 860020775019
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 220uF 63V 20% Radial
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Wurth Elektronik 860020573008
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 100uF 35V 20% Radial
YAGEO CFR-25JR-52-1K
Carbon Film Resistors - Through Hole 1K ohm 1/4W 5%
Nichicon UVZ2A471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 470uF 20% 16X25 7.5LS
Nichicon UKA1V221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35Volts 220uF AEC-Q200