UVY1J222MHD

Nichicon
647-UVY1J222MHD

UVY1J222MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,607

Stock:

4,607 Can Dispatch Immediately

Factory Lead Time:

42 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.43 $5.43
$4.41 $44.10
$3.37 $337.00
$2.55 $1,275.00
$2.23 $2,230.00
$2.16 $5,400.00
$2.06 $10,300.00
$2.03 $20,300.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
2200 uF
63 VDC
+ 105 C
18 mm
7.5 mm
35.5 mm
1000 Hour
20 %
1.65 A
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 4.158 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 14.300 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVZ1V471MPD
35volts 470uF 10x16 20% 5LS
Nichicon UPW1E471MPD
25volts 470uF AEC-Q200
Nichicon UVZ1V102MHD
35volts 1000uF 12.5x20 20% 5LS
Nichicon UVY1E102MPD
25volts 1000uF 10x16 20% 5LS
Nichicon UVZ1J471MHD
63volts 470uF 12.5x20 20% 5LS
Nichicon UPW1J681MHD
63volts 680uF AEC-Q200
Nichicon UVY1V332MHD
35volts 3300uF 16x31.5 20% 7.5LS
Nichicon UVZ1V331MPD
35volts 330uF 10x12.5 '20% 5LS
Nichicon UVZ1H101MPD
50volts 100uF 8x11.5 20% 3.5LS
Nichicon UVY1V221MPD
35volts 220uF 8x11.5 20% 3.5LS