UVY1J221MPD

Nichicon
647-UVY1J221MPD

UVY1J221MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x16 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,783

Stock:

2,783 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.924 $9.24
$0.61 $61.00
$0.385 $385.00
$0.359 $646.20
$0.303 $3,272.40
$0.299 $7,534.80
$0.298 $15,019.20
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
63 VDC
+ 105 C
10 mm
5 mm
16 mm
1000 Hour
20 %
335 mA
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 415.8 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 1.770 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi KSC2690AYS
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UVZ1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS
Nichicon UVZ1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x12.5 '20% 5LS
Nichicon UVZ1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS
Nichicon UHW1E222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20%
Nichicon UVY1V221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x11.5 20% 3.5LS
Nichicon UVY1J101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 100uF 8x11.5 20% 3.5LS
Cornell Dubilier 107CKE035M
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V 20%
Nichicon UVZ1J470MED
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 47uF 6.3x11 20% 2.5LS
Nichicon UPS1V470MED
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 47uF 6.3x11 20% 2.5LS