UVY1H2R2MDD

Nichicon
647-UVY1H2R2MDD

UVY1H2R2MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,405

Stock:

1,405 Can Dispatch Immediately
Quantities greater than 1405 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.595 $0.60
$0.42 $4.20
$0.247 $24.70
$0.151 $151.00
$0.145 $377.00
$0.119 $1,190.00
$0.115 $2,875.00
$0.108 $5,400.00
$0.095 $9,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
2.2 uF
50 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
20 mA
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
ROHM Semiconductor SDR03EZPJ151
Thick Film Resistors - SMD
Vishay UF5408-E3/54
Rectifiers Vr/1000V Io/3A
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
STMicroelectronics TL431CDT
Voltage References 2.5-36V Prog Adjust
Diodes Incorporated ZXTP2012GTA
Bipolar Transistors - BJT 60V PNP Low Sat
Vishay MAL202190545E3
Aluminium Electrolytic Capacitors - Axial Leaded 68uF 63V 20% Axial
KEMET ESH107M450AN2AA
Aluminium Electrolytic Capacitors - Radial Leaded 450V 100uF 105C 2k Hour Radial
Nichicon UCY2C101MHD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 100uF AEC-Q200
Chemi-Con ESMR401VSN681MA35S
Aluminium Electrolytic Capacitors - Snap In 400V 680uF 20% Tol.
Texas Instruments CD4021BE
Counter Shift Registers 8-Bit Shift