UVY1H222MHD

Nichicon
647-UVY1H222MHD

UVY1H222MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x31.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 754

Stock:

754 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.24 $3.24
$3.01 $30.10
$2.42 $242.00
$2.10 $1,260.00
$2.03 $5,481.00
$1.95 $9,945.00
$1.92 $19,584.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
2200 uF
50 VDC
+ 105 C
16 mm
7.5 mm
35.5 mm
1000 Hour
20 %
1.41 A
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 3.3 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 8.430 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Cornell Dubilier SLPX332M050C1P3
Aluminium Electrolytic Capacitors - Snap In 3300uF 50V 20% 85C
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
KEMET ESK107M063AG3AA
Aluminium Electrolytic Capacitors - Radial Leaded 63V 100uF 85C 2k Hour Radial
YAGEO MFR50SFTE52-100R
Metal Film Resistors - Through Hole 100 Ohms 1/2 Watt 1% Miniature Version
Vishay SFR25H0003901FR500
Metal Film Resistors - Through Hole 1/2W 3.9Kohms 1% SFR25H series
Vishay PR01000103308JR500
Metal Film Resistors - Through Hole 1watt 3.3ohms 5%
YAGEO MFR50SFTE52-4K99
Metal Film Resistors - Through Hole 4.99K Ohm 1/2 Wat 1% Miniature Version
Vishay 2C20X7R334K050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.33uF 50volts X7R 10% 5.0mm L/S
Nichicon UFW1J220MDD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 22uF 20%