UVY1E472MHD

Nichicon
647-UVY1E472MHD

UVY1E472MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 4700uF 16x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 583

Stock:

583 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.44 $3.44
$2.94 $29.40
$2.27 $227.00
$1.60 $640.00
$1.59 $1,908.00
$1.58 $4,424.00
$1.55 $8,060.00
$1.54 $15,400.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4700 uF
25 VDC
+ 105 C
16 mm
7.5 mm
25 mm
1000 Hour
20 %
1.57 A
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 3.525 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TE Connectivity 1-2199298-2
8P DIP SKT 300 CL LADDER
Bourns 3386P-1-502LF
3/8" 5Kohms 10% 0.5Watts Square
Microchip MCP4822-E/P
Dual 12-bit DAC
TDK B32520C0105J000
1.0uF 63volts 5%
Vishay K101K15C0GF53L2
100pF 50volts 10% C0G 2.5mm LS
Bourns 4607X-101-103LF
7pins 10Kohms Bussed
Nichicon UVZ1E222MHD
25volts 2200uF 12.5x25 20% 5LS
Wakefield-Vette 230-75AB
Wave-Solderable Heat Sink, TO220, 14.5x12.7x19.1mm, Vertical/Horizontal, No Tab
Lelon SEA101M1CBK-0607P
16V 100uF 6.3X7mm
Nichicon UVP1E4R7MDD
25volts 4.7uF 5x11 20% 2LS