UVY1C332MHD

Nichicon
647-UVY1C332MHD

UVY1C332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 3300uF 12.5x25 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:

373 Can Dispatch Immediately

Factory Lead Time:

41 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.46 $3.46
$3.29 $329.00
$1.38 $690.00
$1.29 $1,290.00
$1.24 $3,100.00
$1.20 $6,000.00
$1.19 $11,900.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
3300 uF
16 VDC
+ 105 C
12.5 mm
5 mm
25 mm
1000 Hour
20 %
1.17 A
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 1.584 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 4.560 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
XP Power LCW25US05
Modular Power Supplies AC-DC 25W INDUSTRIAL
Nichicon UBT1C101MPD8TD
Aluminium Electrolytic Capacitors - Radial Leaded
ROHM Semiconductor RB068MM-30TR
Schottky Diodes & Rectifiers SCHOTTKY DIODE
Nichicon UVZ1V472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF 18x35.5 20% 7.5LS
Nidec SH-7050TA
Coded Rotary Switches smd 7mm code hex real, top adj., J-hook, minus slot
Apex Tool Group WE1010NA
Soldering & Desoldering Stations WE1 STATION 120V KIT
NXP PCA9548APW,118
Multiplexer Switch ICs 8-CH I2C SWITCH W/RESET
Nidec SH-7010TA
Coded Rotary Switches smd 7mm code decimal real, top adj., J hook, minus slot
Texas Instruments TPS2819MDBVREP
Gate Drivers EP Sgl High-Speed Mosfet Drivers
Chemi-Con EGXF250ELL472MU30S
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 4700uF Tol 20% 14.5x30mm AEC-Q200