UVY1C223MRD

Nichicon
647-UVY1C223MRD

UVY1C223MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 22000uF 22x40 20% 10LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:

486 Can Dispatch Immediately
Quantities greater than 486 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.92 $7.92
$7.12 $71.20
$6.18 $309.00
$5.39 $539.00
$4.74 $1,185.00
$4.43 $2,215.00
$4.11 $4,110.00
$4.02 $10,050.00
$3.94 $19,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
22000 uF
16 VDC
+ 105 C
22 mm
10 mm
40 mm
1000 Hour
20 %
2.71 A
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Capacitance - uF: 22000 uF
Dissipation Factor DF: 0.2
Leakage Current: 10.56 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 23.800 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Omron G6B-1114P-US-DC12
General Purpose Relays Standard SPST-NO 12VDC
Infineon IRFP064NPBF
MOSFET MOSFT 55V 98A 8mOhm 113.3nCAC
Microchip AT28HC64BF-12SU
EEPROM 1M 5V SDP - 120NS IND TEMP
Texas Instruments LMC7111BIM5/NOPB
Operational Amplifiers - Op Amps TINY 2.7V RRIO UPWR CMOS AMP