UVY1C221MED

Nichicon
647-UVY1C221MED

UVY1C221MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 220uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,660

Stock:

4,660 Can Dispatch Immediately
Quantities greater than 4660 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.465 $0.47
$0.327 $3.27
$0.208 $20.80
$0.143 $143.00
$0.136 $353.60
$0.13 $1,300.00
$0.125 $3,125.00
$0.117 $5,850.00
$0.104 $10,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
16 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
190 mA
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 105.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Chemi-Con ESMH101VND103MA63U
Aluminium Electrolytic Capacitors - Snap In 10000UF 100V
Winbond W25Q16JVSNIQ
NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector
TE Connectivity 770680-1
Automotive Connectors AMPSEAL 23P PLUG BLACK
Nichicon UVR1C470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 47uF
Nichicon UVZ1H010MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 50V 105C 5x11mm
Nichicon UVY1H470MED
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 47uF 6.3x11 20% 2.5LS
Nichicon UVZ1E101MED1DU
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V 105c 6.3x11
Nichicon UVR1C101MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 100uF
Nichicon UVZ1C100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10uF 5x11 20% 2LS
Nichicon UVR1E100MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 10uF