UVY1C153MHD

Nichicon
647-UVY1C153MHD

UVY1C153MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 15000uF 18x40 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

200
Expected 14-Nov-23

Factory Lead Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.99 $5.99
$5.28 $52.80
$4.24 $424.00
$3.29 $1,974.00
$3.03 $3,030.00
$2.92 $7,592.00
$2.88 $14,400.00
10,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
15000 uF
16 VDC
+ 105 C
18 mm
7.5 mm
40 mm
1000 Hour
20 %
2.21 A
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Capacitance - uF: 15000 uF
Dissipation Factor DF: 0.2
Leakage Current: 7.2 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 16.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
TDK B72307S0301K101
Varistors 7mm, 300Vac, 10%, Compact Series
Microchip AVR128DB28-E/SP
8-bit Microcontrollers - MCU 128KB, SPDIP28, 125C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI
Vishay IRFIZ48GPBF
MOSFET 60V N-CH HEXFET MOSFET
Infineon IRF4905PBF
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
Keystone Electronics 1043
Cylindrical Battery Contacts, Clips, Holders & Springs 18650 PCB PLASTIC BATT HLDR THM 1 CELL
Omron G5LE-14-DC24
General Purpose Relays PowerPCBRelay 24VDC SPDT Sealed VDE
onsemi MC1413DR2G
Darlington Transistors High Voltage High Current Darlington
ROHM Semiconductor RS1E220ATTB1
MOSFET -30V P-CHANNEL -76A
Amphenol CL-60
Inrush Current Limiters 5A 10ohm Straight leads
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive