UVY1A222MPD

Nichicon
647-UVY1A222MPD

UVY1A222MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 10x16 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,659

Stock:

1,659 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.10 $11.00
$0.757 $75.70
$0.506 $506.00
$0.472 $849.60
$0.433 $4,676.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
2200 uF
10 VDC
+ 105 C
10 mm
5 mm
16 mm
1000 Hour
20 %
705 mA
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Leakage Current: 660 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 1.770 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET ALC10C681EH400
400V 680uF 20% 85C 15000Hrs
Nichicon UVZ1V471MPD
35volts 470uF 10x16 20% 5LS
Nichicon UVZ1V102MHD
35volts 1000uF 12.5x20 20% 5LS
Nichicon UVY1V332MHD
35volts 3300uF 16x31.5 20% 7.5LS
Nichicon UHD1E681MPD
25volts 680uF 10x20 20% 5LS
Nichicon UVZ1V331MPD
35volts 330uF 10x12.5 '20% 5LS
Apex Tool Group ETD
Weller Scrwdrvr Tip .187"x.035"x.625"
Panasonic ECA-1HHG100
10uF 50V
Panasonic ECA-1HHG220
22uF 50V
Nichicon UVZ1C222MHD
16volts 2200uF 12.5x20 20% 5LS