UVY0J103MHD

Nichicon
647-UVY0J103MHD

UVY0J103MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 16x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:

17
Can Dispatch Immediately

On Order:

300
Expected 08-Nov-23

Factory Lead Time:

24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.98 $2.98
$2.36 $23.60
$1.76 $176.00
$1.33 $665.00
$1.17 $1,170.00
$1.10 $2,750.00
$1.02 $5,100.00
$0.997 $9,970.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
10000 uF
6.3 VDC
+ 105 C
16 mm
7.5 mm
25 mm
1000 Hour
20 %
1.65 A
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Capacitance - uF: 10000 uF
Dissipation Factor DF: 0.28
Leakage Current: 1.89 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MRS25000C1509FRP00
Metal Film Resistors - Through Hole 15 OHM 1% 50PPM 3/5W
ABRACON FC4SDCBMF16.0-T1
Crystals SMD Crystal 16 MHz Tolerance 30.0 ppm Stability 50.0 ppm -20 To +70 C 20pF 13.2 x 4.8 mm
ABRACON FC4SDCBMF20.0-T1
Crystals 20.0000 MHZ 30PPM 20PF
Panjit KBJ2010_T0_00601
Bridge Rectifiers 20A/1000V standard bridge
Analog Devices Inc. LTC1414CGN#PBF
Analog to Digital Converters - ADC 14-B, 2.2 Msps,Smpl A/D Conv
Samsung Electro-Mechanics CL31B106KAHZW6E
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 25V X7R 3 1206
Microchip MCP3208-BI/SL
Analog to Digital Converters - ADC 12-bit SPI 8 Chl
Cinch Connectivity Solutions 108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Qualtek 3021009-06
USB Cables / IEEE 1394 Cables A-MINI B 26 AWG 6' USB 2.0
Microchip 24C65-I/SM
EEPROM 8kx8 Smart