UVY0J102MPD

Nichicon
647-UVY0J102MPD

UVY0J102MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,902
Expected 11-Mar-24

Factory Lead Time:

103
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.924 $9.24
$0.61 $61.00
$0.385 $385.00
$0.34 $1,020.00
$0.316 $2,844.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
1000 uF
6.3 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
390 mA
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 189 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) SIM8051-6-0-14-00-A
Memory Card Connectors Nano SIM Card Connector, Push-Pull Type, 6 Pin, SMT, Profile 1.35mm, without location post
Mini-Circuits 141-1.5MSM+
RF Cable Assemblies HFLEX BL CA SM/SM 1.5M RoHS
KEMET ESL475M250AGMAA
Aluminium Electrolytic Capacitors - Radial Leaded 250Vo 4.7uF 105C 20% 10K Hr LS=3.5mm
KEMET T491C105K050AT
Tantalum Capacitors - Solid SMD 50V 1.0uF 2312 10% ESR=5.5ohms
Neutrik NTP3RC
Phone Connectors 3C 3.5mm RIGHT ANGLE
Texas Instruments LM7812SX/NOPB
Linear Voltage Regulators 1.5-A, 30-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas Instruments TLV521DCKT
Operational Amplifiers - Op Amps 350-nA Nanopower, Single, RRIO, CMOS Input, Operational Amplifier for Cost-Sensitive Systems 5-SC70 -40 to 125
Wurth Elektronik 860020474014
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 470uF 25V 20% Radial
Nexperia 74HC2G34GV,125
Buffers & Line Drivers 74HC2G34GV/SOT457/SC-74
Monolithic Power Systems (MPS) MP1924HS-LF-P
Motor/Motion/Ignition Controllers & Drivers 100V, 4A, High Frequ ency Half-Bridge Ga