UVR2V2R2MPD

Nichicon
647-UVR2V2R2MPD

UVR2V2R2MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 2.2uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,013

Stock:

2,013 Can Dispatch Immediately

Factory Lead Time:

74 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.372 $3.72
$0.257 $25.70
$0.225 $225.00
$0.166 $498.00
$0.147 $1,323.00
$0.143 $14,157.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2.2 uF
350 VDC
+ 85 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
38 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.25
Leakage Current: 117 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
Gravitech CON-SOCJ-2155
DC Power Connectors Power Jack/Connector 2.1mm x 5.5mm
Texas Instruments MC34063AP
Switching Voltage Regulators 1.5-A Boost/Buck Inverting Swtch Reg
Texas Instruments TPIC6595N
Counter Shift Registers 8bit Shift
Orion Fans OA109AP-11-1TBXC
AC Fans Axial Fan, 120x120x38mm, 115VAC, 131CFM, 22W, 47dBA, 3300RPM, Ball, Terminals
Vishay K681K10X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded 680pF 50V 10% X7R 5mm LS
Vishay CCF5513K7FKE36
Metal Film Resistors - Through Hole 1/4watt 13.7Kohms 1% Rated to 1/2watt
Vishay CCF55392KFKE36
Metal Film Resistors - Through Hole 1/4watt 392Kohms 1% Rated to 1/2watt
Vishay CCF55475KFKE36
Metal Film Resistors - Through Hole 1/4watt 475Kohms 1% Rated to 1/2watt
Vishay CCF554K02FKE36
Metal Film Resistors - Through Hole 1/4watt 4.02Kohms 1% Rated to 1/2watt