UVR2V220MHD

Nichicon
647-UVR2V220MHD

UVR2V220MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 22uF 12.5x25 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 605

Stock:

605 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.52 $15.20
$1.15 $115.00
$1.05 $525.00
$0.921 $736.80
$0.859 $2,061.60
$0.798 $4,468.80
$0.783 $8,143.20
$0.768 $19,660.80
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
350 VDC
+ 85 C
12.5 mm
5 mm
25 mm
2000 Hour
20 %
200 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.25
Leakage Current: 408 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Unit Weight: 4.560 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
CTS 026TB32R253B1A1
Potentiometers 25Kohms 20% Round Linear Res.
Nichicon UVR1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS
Vishay PR01000101603JR500
Metal Film Resistors - Through Hole 1watt 160Kohms 5%
Vishay PR02000201809JR500
Metal Film Resistors - Through Hole 2watts 18ohms 5%
Vishay PR01000105108JR500
Metal Film Resistors - Through Hole 1watt 5.1ohms 5%
Littelfuse 0239.300HXP
Cartridge Fuses .3A 250V TIME DELAY
onsemi 1N4007RLG
Rectifiers 1000V 1A Standard
TT Electronics CMO15602JLFTR
Metal Oxide Resistors 1W 56K ohm 5%
Xicon 294-8.2K-RC
Carbon Film Resistors - Through Hole 8.2Kohms 5%
Johanson RWHSE09TU025R0FS
Wirewound Resistors - Through Hole 25Ohms 5W 1% WW Axial