UVR2G2R2MPD

Nichicon
647-UVR2G2R2MPD

UVR2G2R2MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 2.2uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,016

Stock:

1,016 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.986 $0.99
$0.647 $6.47
$0.424 $42.40
$0.292 $292.00
$0.247 $494.00
$0.216 $2,160.00
$0.214 $5,136.00
$0.21 $10,500.00
$0.205 $20,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2.2 uF
400 VDC
+ 85 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
45 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.25
Leakage Current: 128 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Bourns CAY16A-4701F4LF
Resistor Networks & Arrays 4.7K 1% CONVEX SQUARE 4X0603
Bourns CAY16A-4702F4LF
Resistor Networks & Arrays 47K 1% CONVEX SQUARE 4X0603
Molex 53261-0371
Headers & Wire Housings 1.25MM HDR 3 CKT Right-Angle
Keystone Electronics 1287
Terminals .250" PCB TERMINAL
onsemi SZMMBZ5231BLT1G
Zener Diodes ZEN REG .225W 5.1V
WIMA FKP2D002201D00HSSD
Film Capacitors 100V 220pF 2.5%
Aavid 592502B03400G
Heat Sinks Space-Saving Heat Sink for TO220, Twisted, Vertical, 22 Degree C/W, 2.39mm Hole
Nichicon UKW1J101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 100uF 20%
Chemi-Con ELHS451VSN221MQ35S
Aluminium Electrolytic Capacitors - Snap In 220uF 20% 450V Long Life
Panasonic EEU-ED2E330
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 250volts AEC-Q200