UVR2F470MHD

Nichicon
647-UVR2F470MHD

UVR2F470MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 315volts 47uF 16x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:

240 Can Dispatch Immediately

Factory Lead Time:

84 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.99 $2.99
$2.38 $23.80
$1.77 $177.00
$1.34 $670.00
$1.18 $1,180.00
$1.10 $2,750.00
$1.02 $5,100.00
$1.00 $10,000.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
315 VDC
+ 85 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
340 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 692.2 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Vishay MKP1839410134HQ
.1uF 1600volts 5% High Quality Cap.
MEAN WELL SDR-75-24
76.8W 24V 3.2A DinRail Power Supply
Vishay MKT1813410105G
.1uF 1000volt 10%
Chemi-Con EGXF161ELL201ML25S
160VDC 200uF Tol 20% 16x25mm AEC-Q200
Chemi-Con EGXF251ELL300MJ25S
250VDC 30uF Tol 20% 10x25mm AEC-Q200
Nichicon UVR2D100MPD
200volts 10uF 10x12.5 '20% 5LS