UVR2E4R7MPD

Nichicon
647-UVR2E4R7MPD

UVR2E4R7MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 4.7uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,169

Stock:

2,169 Can Dispatch Immediately

Factory Lead Time:

73 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.644 $6.44
$0.424 $42.40
$0.307 $307.00
$0.259 $777.00
$0.247 $2,223.00
$0.242 $5,808.00
$0.233 $10,485.00
$0.225 $22,275.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
4.7 uF
250 VDC
+ 85 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
55 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.2
Leakage Current: 147 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Nichicon UPM1C102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF AEC-Q200
Nichicon UPM1C222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF AEC-Q200
Nichicon UPM1H221MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 50V AEC-Q200
Nichicon UVR1E102MPD1AA
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25V 85c 10x20
Nichicon UVR1E471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x12.5 '20% 5LS
Nichicon UVR1E221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS
Nichicon UVR1C102MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16V 85c
Nichicon UPM1A102MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 10V AEC-Q200
Nichicon UVR2A010MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 100V 85c