UVR2E2R2MED

Nichicon
647-UVR2E2R2MED

UVR2E2R2MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 2.2uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,678

Stock:

1,678 Can Dispatch Immediately
Quantities greater than 1678 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.43 $4.30
$0.244 $24.40
$0.149 $149.00
$0.141 $366.60
$0.117 $1,170.00
$0.113 $2,825.00
$0.106 $5,300.00
$0.093 $9,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2.2 uF
250 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
33 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.2
Leakage Current: 95 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Phoenix Contact 1751248
Fixed Terminal Blocks 2P 3.5mm 0DEG
Bourns 3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust
Phoenix Contact 1751277
Fixed Terminal Blocks 5P 3.5mm 90DEG
Bourns 3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Sealed Vertical Adjust
Aavid 531102B02500G
Heat Sinks Heat Sink+Notch Base, TO202, Vertical, 10.4 Degree C/W, 2.67mm Hole, 38.1mm
Phoenix Contact 1751251
Fixed Terminal Blocks 3P 3.5mm 90DEG
Littelfuse 05200004Z
Fuse Holder 5x20mm Sldr Termo
Nichicon UVZ1E100MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 105c 20%
KOA Speer MF1/4DCT52R7502F
Metal Film Resistors - Through Hole 1/4W 75K ohm 1%
Bourns 3296W-1-254LF
Trimmer Resistors - Through Hole 3/8" 250Kohms Sealed Vertical Adjust