UVR2C470MHD

Nichicon
647-UVR2C470MHD

UVR2C470MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 47uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,290

Stock:

4,290 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$1.31 $13.10
$0.424 $4,240.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
160 VDC
+ 85 C
12.5 mm
5 mm
20 mm
2000 Hour
20 %
270 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 400.8 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Nichicon UVZ2E101MHD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 100uF 16x31.5 20% 7.5LS
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
Vishay PR02000201001JR500
Metal Film Resistors - Through Hole 2watts 1Kohms 5%
Wurth Elektronik 860020374012
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 470uF 16V 20% Radial
Wurth Elektronik 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
Nichicon UVZ1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS
Nichicon UVK2C680MHD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 68uF 12.5x20 20% 5LS
Nichicon UVR2C330MPD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 33uF 10x20 20% 5LS
KEMET ESK107M160AL4AA
Aluminium Electrolytic Capacitors - Radial Leaded 160V 100uF 85C 2k Hour Radial
Cornell Dubilier 226CKE160MLN
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 160V 20% LYTICS/IC