UVR2C221MHD

Nichicon
647-UVR2C221MHD

UVR2C221MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 220uF 16x35.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:

164 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.35 $4.35
$2.49 $249.00
$1.88 $1,128.00
$1.79 $2,148.00
$1.77 $4,779.00
$1.76 $8,976.00
$1.75 $17,850.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
160 VDC
+ 85 C
16 mm
7.5 mm
35.5 mm
2000 Hour
20 %
800 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 1.508 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 11 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Diodes Incorporated AP22652AW6-7
Power Switch ICs - Power Distribution Load Switch SOT26 T&R 3K
KEMET T356E106K025AT
Tantalum Capacitors - Solid Leaded 10.0uF 25V 10% LS=5.08mm
Molex 50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Texas Instruments CD4093BE
Logic Gates Quad 2In Schmit Trgr
Bel 0ZRP0375FF1A
Resettable Fuses - PPTC Resettable Fuse 3.75A
Littelfuse V150LA2P
Varistors 150V 150pF
Vishay CW010680R0JE73
Wirewound Resistors - Through Hole 10watts 680ohms 5%
TDK B32912B5103K
Safety Capacitors 0.01uF 530Vac X1 MKP 10% LS=15mm
TDK B32922C3333K289
Safety Capacitors 0.033uF 305volts 10% X2
Nichicon UKA1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35Volts 1000uF AEC-Q200