UVR2A471MHD

Nichicon
647-UVR2A471MHD

UVR2A471MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 470uF 20% 16X25 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,903

Stock:

4,903 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.08 $2.08
$1.54 $15.40
$1.40 $140.00
$1.29 $516.00
$0.984 $5,116.80
$0.975 $9,750.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
470 uF
100 VDC
+ 85 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
1 A
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 1.41 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 8.200 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
ROHM Semiconductor RB088LAM100TR
Schottky Diodes & Rectifiers SCHOTTKY DIODE
TDK B32672L2105J000
Film Capacitors 250VDC 1uF
KEMET R413F147050T0K
Safety Capacitors 1500V 4700pF 125C LS=10mm AEC-Q200
Wurth Elektronik 885012206120
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100nF 100V 0.1
Nichicon UPS2A330MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 100V 20% 105c
Nichicon UPW1V151MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 150uF AEC-Q200
Nichicon LLS2G471MELC
Aluminium Electrolytic Capacitors - Snap In 400volts 470uF 85c
Nichicon UPW1E390MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 39uF AEC-Q200
Nichicon UVZ1V220MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 35 Volts 20%