UVR2A331MHD

Nichicon
647-UVR2A331MHD

UVR2A331MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 12.5X25 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,390
Expected 17-Oct-23

Factory Lead Time:

31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.68 $2.68
$2.01 $20.10
$1.52 $152.00
$1.05 $525.00
$0.993 $794.40
$0.941 $2,258.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
330 uF
100 VDC
+ 85 C
12.5 mm
5 mm
25 mm
2000 Hour
20 %
760 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 990 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Unit Weight: 4.560 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Analog Devices Inc. LTC7000HMSE#PBF
Gate Drivers Fast 150V Protected Hi Side NMOS Static
Nichicon UVR2A221MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 220uF 20% 12.5X25 5LS
ROHM Semiconductor PMR18EZPFU6L00
Current Sense Resistors - SMD 1206 0.006ohm 1% AEC-Q200
Nichicon UFW2A330MPD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 33uF
Nichicon UVZ2A471MHD1AA
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 105c 20%
Keystone Electronics 4692
Screws & Fasteners METAL WASHER
TE Connectivity 284512-2
Pluggable Terminal Blocks HEADER 2P R/A 3.5MM
Vishay MUR420-E3/73
Rectifiers 200 Volt 4.0A 50ns 150 Amp IFSM
Wurth Elektronik 860010478021
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG8 2200uF 25V 20% Radial
Essentra MFW040A
Screws & Fasteners Metric Flat Washer: Natural Nylon, 3.7MM ID x 8MM OD x 0.5MM T - For M3.5 Screw