UVR2A330MPD1TD

Nichicon
647-UVR2A330MPD1TD

UVR2A330MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 33uF 100V 85c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,036

Stock:

5,036 Can Dispatch Immediately

Factory Lead Time:

72 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.435 $4.35
$0.409 $40.90
Full Ammo Pack (Order in multiples of 1000)
$0.348 $348.00
$0.173 $346.00
$0.154 $1,540.00
$0.149 $3,725.00
$0.14 $7,000.00
$0.128 $12,800.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
33 uF
100 VDC
+ 85 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
180 mA
- 40 C
Straight
UVR
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 99 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 1.574 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Image Description
Toshiba 74HC14D
LOGIC IC SERIESHEX SCHMITT IN
Toshiba 74HC32D
LOGIC IC SERIES QUAD
PUI Audio AUM-4537L-HD-R
MICROPHONE Uni-Direction -37DB 1.5VDC
KEMET ALC70C152EN450
450V 1500uF 20% 18000Hrs
Chemi-Con EKWA401ELL121MU45S
120uF 400V
STMicroelectronics VD6283TX45/1
Hybrid filter multispectral sensor with light flicker engine
PUI Audio AOM-5024L-HD-F-R
ELECTRET CONDENSER MICROPHONE -24DB
Panasonic ERJ-HP6D4702V
0805 47KOhm 0.5% AEC-Q200
Vishay CRCW1206150KFKEB
1/4watt 150Kohms 1%
TAIYO YUDEN NRS5020T4R7MMGJ
5020 4.7uH 72mOhms +/-20%Tol 2000mA